Siemens Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 211-9619
- Mfr. Part No.:
- 5SV1316-6GV16
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€1,471.85
(exc. VAT)
€1,810.38
(inc. VAT)
- Ready to ship from 09 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,471.85 | €122.654 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-9619
- Mfr. Part No.:
- 5SV1316-6GV16
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Series | 5SV1 | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Width | 18mm | |
| Depth | 77mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Series 5SV1 | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Width 18mm | ||
Depth 77mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | ||
Breaking Capacity 6kA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
