Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 223-7545
- Mfr. Part No.:
- R9D50610
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7545
- Mfr. Part No.:
- R9D50610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | R9D | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Depth | 72mm | |
| Height | 86mm | |
| Width | 9mm | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series R9D | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Depth 72mm | ||
Height 86mm | ||
Width 9mm | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
- COO (Country of Origin):
- PT
Schneider Electric R9D Series RCBO, 10A Current Rating, 30mA Trip Sensitivity - R9D50610
This RCBO is a dual-pole device designed for effective residual current and overcurrent protection. With a rated current of 10A and an earth leakage sensitivity of 30mA, it is suitable for a wide range of commercial and industrial applications. The compact dimensions of 36 x 82 x 70.5mm allow for seamless integration into existing systems via DIN rail mounting.
Features & Benefits
• Thermal-magnetic tripping mechanism enhances reliability and safety
• Instantaneous breaking time ensures swift fault clearing
• 6kA breaking capacity provides robust protection under fault conditions
• Type C curve accommodates high inrush currents typical in industrial applications
• Tunnel terminal connections accommodate various wire sizes for versatility
• IP20 protection rating ensures suitability for indoor installations
Applications
• Employed in commercial electrical systems for enhanced safety
• Ideal for industrial machinery requiring reliable protection
• Suitable for use in residential developments for enhanced compliance
• Used with various automation systems needing precise overload protection
What is the importance of the earth leakage sensitivity rating of 30mA?
The 30mA earth leakage sensitivity rating provides critical protection against electric shock, helping to minimise risks in environments where humans may be exposed to electrical circuits. This sensitivity level is particularly effective in preventing potential hazards by tripping when detecting harmful leakage currents.
How does the thermal-magnetic tripping mechanism work in this device?
The thermal-magnetic tripping mechanism operates by using a bimetallic strip that bends under excessive current, triggering the trip. It also employs a magnetic slug that responds to high inrush currents, ensuring that the device reacts promptly to both overload and short circuit conditions.
What is the significance of the 6kA breaking capacity?
A breaking capacity of 6kA indicates the maximum current the device can interrupt without sustaining damage, providing assurance during fault conditions. This capability is vital for maintaining system integrity and protecting downstream equipment from damage under fault conditions.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
