Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 2-Pole, 30 mA Trip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7548
Mfr. Part No.:
R9D50625
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25A

Series

R9D

Range

Resi9

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

9mm

Depth

72mm

Height

86mm

Breaking Capacity

4.5kA

Application

Distribution

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
PT
The Schneider Electric Resi9 residual current device used with overcurrent protection has 2 pole and its current rating is 25 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type AC tripping characteristics.

IP protection degree IP20

Operating ambient temperature -25 to 60 ° C

Network frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy