Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7550
Mfr. Part No.:
R9D60606
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Resi9

Series

R9D

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Height

82mm

Width

9mm

Depth

70.5mm

Tripping Mechanism

Thermal Magnetic

Application

Distribution

Standards/Approvals

RoHS, IEC

Breaking Capacity

4.5kA

The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 6 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type AC tripping characteristics.

IP protection degree IP20

Operating ambient temperature -25 to 60 ° C

Network frequency 50 Hz

Related links