Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 30 mA Trip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7555
Mfr. Part No.:
R9D60632
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32 A

Series

R9D

Range

Resi9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Depth

70.5mm

Height

82mm

Width

9 mm

Breaking Capacity

4500A

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES

Schneider Electric R9D Series RCBO, 32A Current Rating, 30mA Trip Sensitivity - R9D60632


This RCBO provides essential protection for electrical circuits in commercial and industrial applications. It features a compact design with dimensions of 36 x 82 x 70.5mm, allowing for easy installation on standard DIN rail mounts. This device offers a current rating of 32A and has a trip sensitivity of 30mA, ensuring safety and compliance with IEC standards.

Features & Benefits


• Instantaneous tripping to protect against electrical faults

• Type C RCBO suitable for high inrush currents

• Earth leakage protection to safeguard against shocks

• Thermal-magnetic mechanism for reliable operation

• Designed for DIN rail mounting for straightforward installation

• Compliant with IEC standards for confidence in quality

Applications


• Ideal for circuit protection in commercial environments

• Suitable for use in industrial settings requiring high reliability

• Utilised in residential installations to enhance safety

• Perfect for needing swift disruption of circuits

What differentiates the tripping characteristics of this device?


The thermal-magnetic tripping mechanism effectively handles both overloads and short circuits, providing safe disconnection under high current conditions, which is crucial for circuit protection.

How does the earth leakage protection benefit users?


It detects harmful earth faults and disconnects the circuit instantly, reducing the risk of electric shock and improving safety in residential and industrial installations.

What is the significance of the 30mA sensitivity rating?


A 30mA sensitivity rating is optimal for detecting leakage currents that can cause life-threatening shocks, making this suitable for environments where human contact with electrical systems is possible.

Related links