ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, Type B, AFDD+MCB Range,
- RS Stock No.:
- 231-9883
- Mfr. Part No.:
- 2CSA275901R9325 S-ARC1 M B32
- Manufacturer:
- ABB
Subtotal (1 unit)*
€261.18
(exc. VAT)
€321.25
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.18 |
*price indicative
- RS Stock No.:
- 231-9883
- Mfr. Part No.:
- 2CSA275901R9325 S-ARC1 M B32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | S-ARC1 B32 | |
| Range | AFDD+MCB | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | IEC, RoHS | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series S-ARC1 B32 | ||
Range AFDD+MCB | ||
Number of Poles 2 | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals IEC, RoHS | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB S-ARC1 M is a 1P+N arc fault detection device with an integrated MCB in two modules, for the protection against short-circuit currents, overload, earth arc faults, parallel arc faults and series arc faults. The rated current required for the device is the 32A.
Ambient air temperature for operation is -25 to 55 °C
IP degree of protection is IP40
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,