ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, Type A, RCBO DSH201 Range,
- RS Stock No.:
- 231-9949
- Mfr. Part No.:
- 2CSR255170R1324 DSH201 C32 A30
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €96.10 |
*price indicative
- RS Stock No.:
- 231-9949
- Mfr. Part No.:
- 2CSR255170R1324 DSH201 C32 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | RCBO DSH201 | |
| Series | DSH201 | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range RCBO DSH201 | ||
Series DSH201 | ||
Number of Poles 2 | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Width 35mm | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- IT
ABB RCBO, 32A Current Rating, 6kA Rated Short-Circuit Capacity - DSH201 Series - 2CSR255170R1324 DSH201 C32 A30
Stop sparks from flying with this 2-pole RCBO from ABB. The device combines all the benefits of RCD safety with overload and short-circuit protection to safeguard equipment and people. It immediately disconnects a power supply when a fault occurs to reduce damage and other shocking surprises. A mechanical endurance of 20,000 cycles assures you that this unit has the oomph to keep on going while calling for minimal maintenance. The small device, with space-saving dimensions of 69 (L) x 35 (W) x 85mm (H), fits easily into a busy enclosure.
Features & Benefits
• Broad operating temperature range between -25°C and +55°C for use in challenging conditions
• Power loss of 6.4W ensures it handles high electrical loads safely and reliably
Applications
• Medical imaging equipment
• Construction industry
• Electrical engineering
• Automated systems
What tripping characteristic does this RCBO have?
This unit has type-C tripping characteristics, meaning it trips between 5 to 10 times its 32A current rating. This feature ensures the energy release is kept at a safe level, preventing harm to personnel and equipment.
How do I mount this RCBO?
Simply snap it onto a DIN rail for convenient, tool-free installation.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,