ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, Type C, RCBO DS202 Range,
- RS Stock No.:
- 237-3382
- Mfr. Part No.:
- 2CSR252001R1164 D. DS202 AC-C16/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€256.58
(exc. VAT)
€315.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.58 |
*price indicative
- RS Stock No.:
- 237-3382
- Mfr. Part No.:
- 2CSR252001R1164 D. DS202 AC-C16/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | RCBO DS202 | |
| Series | DS200 | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Neutral Terminal | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 93mm | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range RCBO DS202 | ||
Series DS200 | ||
Number of Poles 2 | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Neutral Terminal | ||
Width 70mm | ||
Depth 69mm | ||
Height 93mm | ||
Breaking Capacity 6kA | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 61009-1 | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents; protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts . Number of pole is 2 and rated current is 16A.
Standards: IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current AC type
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type