ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 2-Pole, Type AC, RCBO DSH201 Range,
- RS Stock No.:
- 231-9948
- Mfr. Part No.:
- 2CSR255170R1164 DSH201 C16 A30
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €96.10 |
*price indicative
- RS Stock No.:
- 231-9948
- Mfr. Part No.:
- 2CSR255170R1164 DSH201 C16 A30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Range | RCBO DSH201 | |
| Number of Poles | 2 | |
| Series | DSH201 | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Range RCBO DSH201 | ||
Number of Poles 2 | ||
Series DSH201 | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Height 85mm | ||
Width 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- IT
ABB RCBO, 6kA Rated Short-Circuit Capacity, 16A Current Rating - DSH201 Series - 2CSR255170R1164 DSH201 C16 A30
Looking for all-in-one protection for your power network? Fit this RCBO from ABB. It's a reliable multi-tasker that prevents overloads, short-circuits and earth leakages. The device has type-C tripping characteristics, so it trips at 5 to 10 times its 16A current rating, taking just a few milliseconds to cut power to downstream equipment. Its quick response time minimises the impact of faults by ensuring the energy released is kept at a safe level. This device weighs only 182g, so it puts minimal strain on your DIN rail.
Features & Benefits
• Space-saving dimensions of 69 (L) x 35 (W) x 85mm (H) fit easily in a confined space
• Wide operating temperature range between -25°C and +55°C for use in harsh conditions
Applications
• Distribution boards
• Medical equipment
• Manufacturing systems
• Engineering workshops
How do I install this RCBO?
Installing this device is quick and easy. First, turn your mains power off and then attach the wires to the corresponding terminals. With the cables secured, snap the unit onto the DIN rail and turn the mains on again.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DSH201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole RCBO DS202 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type