ABB Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1-Pole, 10 mA Trip Sensitivity, Type

Subtotal (1 unit)*

€155.39

(exc. VAT)

€191.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.39

*price indicative

RS Stock No.:
237-5243
Mfr. Part No.:
2CSR275151R0064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

DSE201

Trip Sensitivity

10mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240 V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Height

85mm

Width

18 mm

Depth

69mm

Application

Overcurrent Protection, Residential

Reset Actuator Type

Toggle Switch

Breaking Capacity

10kA

Standards/Approvals

CE, RoHS

COO (Country of Origin):
IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 6A.

Fault Indication is Blue window

Type of Residual Current is A type

Degree of Protection : Housing IP

Terminals IP20

Related links

Recently viewed