Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 4-Pole, 30 mA Trip
- RS Stock No.:
- 276-9126
- Mfr. Part No.:
- A9D57420
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€565.50
(exc. VAT)
€695.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.50 |
*price indicative
- RS Stock No.:
- 276-9126
- Mfr. Part No.:
- A9D57420
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 4 | |
| Series | Acti9 iC60 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Height | 86mm | |
| Depth | 78mm | |
| Width | 72mm | |
| Tripping Mechanism | Thermomagnetic | |
| Application | Distribution | |
| Standards/Approvals | EN/IEC 61009-2-1, EN/IEC 60947-2 | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 4 | ||
Series Acti9 iC60 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Height 86mm | ||
Depth 78mm | ||
Width 72mm | ||
Tripping Mechanism Thermomagnetic | ||
Application Distribution | ||
Standards/Approvals EN/IEC 61009-2-1, EN/IEC 60947-2 | ||
Breaking Capacity 6kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Schneider Electric Acti9 RCBO, 20A Current Rating, 30mA Trip Sensitivity - A9D57420
This RCBO is a residual current breaker designed for effective electrical safety. It operates with a current rating of 20A and provides protection with a trip sensitivity of 3mA. The device features a compact design, measuring 86mm in height, 72mm in width, and 78mm in depth.
Features & Benefits
• Combines overcurrent and earth leakage protection for safety
• Thermal-magnetic technology ensures reliable operation
• Breaking capacity of 6000A protects against overloading
• Easy installation with clip-on mounting for DIN rails
• Status indicators (ON, OFF, fault trip) for user awareness
Applications
• Used for protecting circuits in residential electrical systems
• Ideal for industrial with multi-pole configurations
• Suitable for commercial buildings requiring electrical safety devices
• Employed in automation and control systems for effective protection
What types of electrical circuits can be safely monitored with this device?
This device is suitable for monitoring AC networks, offering comprehensive protection in residential, commercial, and industrial circuits, effectively safeguarding against earth faults and overcurrents.
How does the thermal-magnetic technology enhance the safety features?
Thermal-magnetic technology allows the RCBO to respond quickly to overloads while providing thermal protection against prolonged current flows, effectively preventing fire risks and equipment damage.
What environmental conditions can this device withstand?
It operates effectively in ambient temperatures ranging from -25 to 40°C and is designed to endure high humidity levels of up to 95% at 55°C, making it suitable for diverse settings.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
