Lovato Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 300 mA Trip
- RS Stock No.:
- 277-5054
- Mfr. Part No.:
- P1RE1NC10AC300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€119.10
(exc. VAT)
€146.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.10 |
*price indicative
- RS Stock No.:
- 277-5054
- Mfr. Part No.:
- P1RE1NC10AC300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | P1 | |
| Series | P1RE | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC/EN/BS 61009-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range P1 | ||
Series P1RE | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC/EN/BS 61009-1 | ||
- COO (Country of Origin):
- CN
The Lovato residual current Circuit Breaker with overcurrent protection. It has 1P+N poles and Short circuit rating of 10 kA. It has 2 modules including TYPE AC. It has rated residual current of 300 mA, rated current of 10 A with 50 or 60 Hz frequency. It
IP20 degree of protection
35mm DIN rail fixing
Related links
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
