Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9204
- Mfr. Part No.:
- A9D31816
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€192.84
(exc. VAT)
€237.19
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.84 |
*price indicative
- RS Stock No.:
- 790-9204
- Mfr. Part No.:
- A9D31816
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | iC60H | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 110mm | |
| Depth | 77.5mm | |
| Width | 18mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series iC60H | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 110mm | ||
Depth 77.5mm | ||
Width 18mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Schneider Electric iC60H Series RCBO, 16A - A9D31816
This Schneider Electric RCBO is a 16A circuit breaker designed with a Type A tripping characteristic. It offers reliable protection with its thermal-magnetic tripping mechanism.
Features & Benefits
• DIN rail mount design for easy installation
• Provides 30mA trip sensitivity for enhanced safety
• Screw terminal contact type ensures secure connections
• Type A tripping characteristic for precise protection against electrical faults
• Thermal-magnetic tripping mechanism for reliable operation
Applications
• Ideal for use in distribution circuits
• Suitable for AC network systems
• Can be used for protecting power circuits against overcurrents
• Can be used in various electrical distribution applications
Can this RCBO protect against overcurrents and earth leakages?
Yes, this RCBO is designed to offer protection against both overcurrents and earth leakages, ensuring the safety of your electrical circuits.
Will this RCBO easily mount on a DIN rail?
Yes, it features a DIN rail mount design, making installation quick and hassle-free.
Is the 16A current rating suitable for most residential applications?
Yes, the 16A current rating of this RCBO makes it ideal for residential circuits and small commercial setups.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
