Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9291
- Mfr. Part No.:
- A9D19816
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 27 March 2026
- Plus 6 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9291
- Mfr. Part No.:
- A9D19816
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | iC60H | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 110 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18 mm | |
| Depth | 77.5mm | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series iC60H | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 110 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18 mm | ||
Depth 77.5mm | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric RCBO, DIN Rail Mounting, 20,000 Cycles Mechanical Durability - Acti 9 Series - A9D19816
Get top marks for electrical safety with this RCBO from Schneider Electric. It's a triple threat against electrical hazards, providing protection from short circuits, current overload and earth-leakage currents in one device. When it senses irregular current, the unit quickly cuts off the power supply, keeping you safe from electric shocks. Its type-C tripping curve means it trips at between 5 and 10 times its 16A current rating, so it's suitable for applications with high inductive loads like electric motors. Want to get going again after a trip? Simply flip the front-facing toggle switch to reset the breaker.
Features & Benefits
• Ambient operating temperature range between -15°C and +60°C for safe use in harsh conditions
• Instantaneous earth-leakage protection helps prevent electric shocks
• Mechanical durability rating of 20,000 cycles for long-lasting use and reduced maintenance
Applications
• Control panels
• Packaging plants
• Conveyor belts
• Electric motors
How can I tell the operating status of this RCBO?
Thanks to the built-in contact position indicator that shows its status in a red or green colour, you can swiftly tell if this RCBO is on or off.
How do I mount this RCBO?
Mount it by clipping it onto a DIN rail, which removes the need for complex tools.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
