ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 914-4058
- Mfr. Part No.:
- 2CSR255051R1165 DSE201 B16 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
Being discontinued
- Plus 13 unit(s) shipping from 09 November 2026
- Final 12 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
- RS Stock No.:
- 914-4058
- Mfr. Part No.:
- 2CSR255051R1165 DSE201 B16 AC30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | System Pro M Compact | |
| Number of Poles | 1 | |
| Series | DSE201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 17.6mm | |
| Height | 100mm | |
| Depth | 68.9mm | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | IEC/EN 61009, IEC/EN 62606 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range System Pro M Compact | ||
Number of Poles 1 | ||
Series DSE201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 17.6mm | ||
Height 100mm | ||
Depth 68.9mm | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals IEC/EN 61009, IEC/EN 62606 | ||
- COO (Country of Origin):
- IT
ABB RCBO, DIN Rail Mounting, 240V AC Rated Voltage - DSE201 Series - 2CSR255051R1165
Protect single-phase circuits in homes and offices with this RCBO from ABB. It's a reliable safety device fitted with a thermal-magnetic mechanism and an earth wire to protect against overcurrent and ground-fault currents. Type B tripping characteristics mean the circuit breaks quickly when the unit detects currents that are between three and five times the rated load of 16A. It has a simple toggle switch for operation, with on and off labels as well as red and green indicator colours for ease of use.
• Toggle can be padlocked to prevent tampering
• Test button on the front lets you carry out quick checks
• Bottom terminals are suitable for both cable or bus bar connection for versatility
Applications
• Consumer units
• Distribution boards
• Control cabinets
Is this RCBO easy to wire up?
This RCBO comes with screw terminals that are set in wide holes to easily fit an insulated screwdriver. It has failsafe terminals on the line side to minimise connection errors and comes fitted with flying leads for the neutral and earth connections. This simplifies wiring and speeds up installation time.
DSE201 Series Type B RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type