ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 914-4067
- Mfr. Part No.:
- 2CSR255051R1255 DSE201 B25 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€86.75
(exc. VAT)
€106.70
(inc. VAT)
- RS Stock No.:
- 914-4067
- Mfr. Part No.:
- 2CSR255051R1255 DSE201 B25 AC30 - N Blue
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | System Pro M Compact | |
| Series | DSE201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 17.6mm | |
| Depth | 68.9mm | |
| Height | 100mm | |
| Standards/Approvals | IEC, RoHS | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 6kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range System Pro M Compact | ||
Series DSE201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 17.6mm | ||
Depth 68.9mm | ||
Height 100mm | ||
Standards/Approvals IEC, RoHS | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 6kA | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
DSE201 Series Type B RCBO's
ABB RCBO's & RCCB's
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
