Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type AC, 1.5 kA
- RS Stock No.:
- 110-232
- Mfr. Part No.:
- A9R15291
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€474.97
(exc. VAT)
€584.21
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.97 |
*price indicative
- RS Stock No.:
- 110-232
- Mfr. Part No.:
- A9R15291
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1 | ||
Width 36mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 iID RCCB residual current circuit breaker with a rated current, offers voltage-independent residual current tripping and has a compact design suitable for DIN rail mounting.
Enhanced safety
Compact design
Toggle control type for easy operation
Green Premium product with sustainable offer status
Halogen-free plastic parts for environmental friendliness
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
