Schneider Electric IID Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type AC, 1.5 kA

Subtotal (1 unit)*

€232.94

(exc. VAT)

€286.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.94

*price indicative

RS Stock No.:
806-7335
Mfr. Part No.:
A9R44425
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

IID

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

RoHS Compliant

Terminal Type

Single Terminal

Width

36mm

Height

91mm

Depth

73.5mm

Breaking Capacity

1.5kA

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

COO (Country of Origin):
ES

Schneider Electric RCCB, 415V AC Maximum Rated Operational Voltage, 25A Current Rating - Acti 9 Series - A9R44425


Isolate faulty equipment in a flash with this RCCB from Schneider Electric. With an earth-leakage sensitivity of 300mA, it trips the circuit as soon as an electrical issue pops up to cut the risk of equipment damage. As the device breaks instantly, it prevents electrical problems from escalating. Compatibility with tool-free DIN rail mounting means the unit clips into a control cabinet in no time. Thanks to a handy toggle switch, it's easily switched back into action after you've fixed the fault.

Features & Benefits


• Compact dimensions of 72 (W) x 91 (H) x 73.5mm (D), so it fits into a small enclosure

• Electrical lifespan of 15,000 cycles, ensuring long-lasting circuit protection

• Screw terminals prevent wires from coming undone in high-vibration settings

Applications


• Automated assembly lines

• Bottling plants

• Manufacturing industry

Can I check my circuit's trip status on this RCCB?


Yes, this unit's reset handle has colour-coded trip indicators to clearly show the status.

How do I know where to connect my neutral wire on this unit?


The device's front plate has neutral labels, so it's easy to pick the right terminal when wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy