Eaton xEfect - FRCdM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Short delay, 500 A 415V ac
- RS Stock No.:
- 127-407
- Mfr. Part No.:
- 179530 FRCDM-25/4/003-G/BFQ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,240.04
(exc. VAT)
€1,525.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,240.04 |
*price indicative
- RS Stock No.:
- 127-407
- Mfr. Part No.:
- 179530 FRCDM-25/4/003-G/BFQ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | xEfect - FRCdM | |
| Range | xEfect | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Short delay | |
| Mount Type | DIN Rail | |
| Standards/Approvals | ÖVE E 8601, IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series xEfect - FRCdM | ||
Range xEfect | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Short delay | ||
Mount Type DIN Rail | ||
Standards/Approvals ÖVE E 8601, IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Residual current circuit breaker features a rated short circuit strength of 10 kA with back-up fuse capability, ensuring robust protection in case of short circuits. The rated fault current is 0.03 A, providing sensitive detection and interrupti
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 630 A 415V ac
- Eaton 167880 FRCDM Series Residual Current Circuit Breaker 4-Pole 10 kA 230
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 415V ac
- Eaton 167892 FRCDM Series Residual Current Circuit Breaker 4-Pole 500 A 230
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 456
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 415
