Eaton 167880 FRCDM Series Residual Current Circuit Breaker, 25A, 4-Pole, Short delay, 10 kA 230

Subtotal (1 unit)*

€1,209.81

(exc. VAT)

€1,488.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,209.81

*price indicative

RS Stock No.:
282-7016
Distrelec Article No.:
300-42-671
Mfr. Part No.:
167880 FRCDM-25/4/003-G/B+
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

Moeller

Series

167880 FRCDM

Tripping Characteristics

Short delay

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

ÖVE E 8601, IEC 617, IECEN 61008, RoHS, VDE 0664400, EN45545, IECEN 64

Height

80mm

Width

70mm

Depth

76mm

Breaking Capacity

10kA

Earth Leakage Protection Type

Type B

Rated AC Voltage

230

COO (Country of Origin):
CZ
The Eaton residual current circuit-breaker is a type of switchgear commonly used in industrial and advanced commercial applications.

RoHS conform

Certifications IEC 61373, IEC/EN 61008, IEC/EN 62423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy