ABB S803W Series Residual Current Circuit Breaker, 100A, 3-Pole
- RS Stock No.:
- 140-452
- Mfr. Part No.:
- 2CCS803917R0639
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,225.32
(exc. VAT)
€1,507.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,225.32 |
*price indicative
- RS Stock No.:
- 140-452
- Mfr. Part No.:
- 2CCS803917R0639
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 3 | |
| Series | S803W | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 3 | ||
Series S803W | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a high performance solution designed to protect your electrical circuits from overcurrent situations. With a rated operational voltage of 690 V and a maximum operating voltage of 600 V, this current limiter ensures reliable and safe operation in various applications.
3 pole configuration for added versatility and compatibility
DIN Rail mounting type for easy installation
RoHS compliant and comes with all necessary certifications
Related links
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB F200 Series Residual Current Circuit Breaker 3-Pole Type AC, 1 kA 400V ac
- Hager CPC Series Residual Current Circuit Breaker 3-Pole Type AC, 1.25 kA
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole