ABB S803W Series Residual Current Circuit Breaker, 32A, 3-Pole
- RS Stock No.:
- 140-333
- Mfr. Part No.:
- 2CCS803917R0539
- Manufacturer:
- ABB
Subtotal (1 unit)*
€804.31
(exc. VAT)
€989.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €804.31 |
*price indicative
- RS Stock No.:
- 140-333
- Mfr. Part No.:
- 2CCS803917R0539
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 32A | |
| Number of Poles | 3 | |
| Series | S803W | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Series S803W | ||
- COO (Country of Origin):
- CH
The ABB Self resetting short circuit limiter is a reliable solution for protecting electrical circuits. It is designed to handle a rated current of 32 A. With a withstand voltage of 8 kV, this limiter offers secure protection against short circuits.
DIN Rail mounting type for easy installation
RoHS compliant for environmental safety
Related links
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S803W Series Residual Current Circuit Breaker 3-Pole
- ABB S803S Series Residual Current Circuit Breaker 3-Pole
- ABB S801S Series Residual Current Circuit Breaker 1-Pole
- ABB S802S Series Residual Current Circuit Breaker 2-Pole
- ABB FS401MK-C10/0.3 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 240V ac
- ABB FS401 Series Residual Current Circuit Breaker 2-Pole Type B, 7.5 kA 240V ac
- ABB F401 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 240V ac