Schneider Electric A9V Series Residual Current Device, 63A, 4-Pole, 30 mA, Type A-SI 240V ac

Subtotal (1 unit)*

€399.00

(exc. VAT)

€490.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€399.00

*price indicative

RS Stock No.:
211-964
Mfr. Part No.:
A9V61463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Series

A9V

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 61008-1 EN/IEC 61008-2-1

Terminal Type

Tunnel

Depth

73.5mm

Height

91mm

Width

135mm

Rated AC Voltage

240V ac

Earth Leakage Protection Type

A-SI

COO (Country of Origin):
FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 30 mA and an instantaneous time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy