Schneider Electric A9V Series Residual Current Device, 63A, 4-Pole, 300 mA, Type A 415V ac

Image representative of range

Subtotal (1 unit)*

€365.17

(exc. VAT)

€449.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€365.17

*price indicative

RS Stock No.:
758-617
Mfr. Part No.:
A9V54463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Series

A9V

Range

Acti9

Trip Sensitivity

300mA

Mount Type

Clip-on

Tripping Characteristics

Type A

Standards/Approvals

ROHS

Terminal Type

Tunnel

Height

91mm

Width

135mm

Depth

73.5mm

Tripping Mechanism

Electromechanic

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Rated AC Voltage

415V ac

Application

Short Circuit Protection

Break Time

Instantaneous

COO (Country of Origin):
FR
The Schneider Electric add-on residual current Block is designed to enhance electrical safety by providing earth leakage protection. It is suitable for various network types and ensures reliable performance under specific operational conditions.

Equipped with a 63 A rated current capacity for robust performance

Instantaneous earth-leakage protection with a 300 mA sensitivity rating

Conforms to multiple IEC standards for assured quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy