Schneider Electric R9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type F, 500 A 400V ac
- RS Stock No.:
- 211-974
- Mfr. Part No.:
- R9R42440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€323.00
(exc. VAT)
€397.29
(inc. VAT)
- Plus 8 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €323.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-974
- Mfr. Part No.:
- R9R42440
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | R9R | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Terminal Type | Tunnel | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Height | 81mm | |
| Breaking Capacity | 500A | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series R9R | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Terminal Type Tunnel | ||
Width 72mm | ||
Depth 78.5mm | ||
Height 81mm | ||
Breaking Capacity 500A | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
