Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 300 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 231-255
- Mfr. Part No.:
- 111637 PKPM2-20/2/B/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.35
(exc. VAT)
€413.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.35 |
*price indicative
- RS Stock No.:
- 231-255
- Mfr. Part No.:
- 111637 PKPM2-20/2/B/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 sets a new standard in electrical safety with its advanced RCBO functionality. Designed for versatility in residential and commercial applications, this device seamlessly combines residual-current protection with overcurrent safeguarding, ensuring optimum safety and reliability. With a robust 20A current rating and a sensitive trip characteristic, it addresses varying electrical needs while providing superior protection against faults. The dual pole configuration ensures a compact fit within your switchgear, while compliance with CE and RoHS standards signifies its adherence to stringent quality and safety benchmarks. Equipped for efficiency and durability, this cutting-edge circuit breaker is the ideal choice for modern electrical installations, giving peace of mind to both installers and end-users alike.
Designed specifically for comprehensive protection against overcurrent and earth leakage
Compact two-pole configuration allows for space-saving installation
Robust CE and RoHS certification enhances trust in quality and safety
Generates minimal heat dissipation, ensuring energy efficiency
Ideal for use in both residential and commercial environments
Maintains effectiveness under a wide range of operating temperatures
Features a non-delayed tripping mechanism for immediate fault response
Supports a wide range of conductor cross-sectional areas for versatile applications
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
