Eaton PKPM2 Series Residual Current Circuit Breaker, 20A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 230-017
- Mfr. Part No.:
- 108112 PKPM2-20/2/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€267.65
(exc. VAT)
€329.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.65 |
*price indicative
- RS Stock No.:
- 230-017
- Mfr. Part No.:
- 108112 PKPM2-20/2/C/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Break Time | Non-Delayed | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Break Time Non-Delayed | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Eaton innovative residual-current circuit breaker with overcurrent protection represents the pinnacle of electrical safety solutions for both residential and commercial applications. Designed with superior engineering, this device expertly integrates two critical functions: protection against residual currents and overcurrent, ensuring enhanced safety and reliability. The Eaton Moeller series xPole - PKP62/M2 is specifically crafted to address diverse electrical demands, offering peace of mind for users through its robust specifications and certifications. With its compact dimensions and sophisticated features, it effectively mitigates electrical hazards, providing the ideal solution for modern switching requirements. The device is not only compliant with rigorous safety standards but also prioritises operational efficiency, making it an essential addition to any electrical system.
Offers combined RCD and MCB functionalities for comprehensive electrical protection
Compact design facilitates seamless integration into existing switchgear
Ensures user safety with a tripping characteristic designed for reliable performance
Achieves superior corrosion resistance to withstand various environmental conditions
Features a degree of protection rating, ensuring safety against dust and moisture
Emphasises low heat dissipation, contributing to overall energy efficiency
Capable of operating within a wide temperature range for diverse applications
Simplifies installation with straightforward connection guidelines for solid-core and multi-wired conductors
Maintains compliance with CE and RoHS standards for eco-conscious consumers
Backed by Eaton's reputation for quality and reliability in electrical solutions
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 0 pA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
