Eaton PKPM2 Series Residual Current Circuit Breaker, 10A, 2-Pole, 300 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 231-256
- Mfr. Part No.:
- 111640 PKPM2-10/2/C/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.35
(exc. VAT)
€413.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.35 |
*price indicative
- RS Stock No.:
- 231-256
- Mfr. Part No.:
- 111640 PKPM2-10/2/C/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | PKPM2 | |
| Range | Series xPole | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Depth | 86mm | |
| Width | 37mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series PKPM2 | ||
Range Series xPole | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Depth 86mm | ||
Width 37mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Break Time Non-Delayed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative residual current circuit breaker offers advanced protection for residential and commercial applications, ensuring safety and efficiency in electrical systems. The Eaton Moeller series xPole - PKP62/M2 combines residual-current detection with overcurrent protection, providing a robust solution to enhance electrical safety. Designed for both performance and longevity, this device not only complies with strict CE and RoHS standards but also exceeds expectations in reliability and ease of installation. Its compact build, with a depth of 70 mm and a weight of only 0.25 kg, allows for flexible positioning, making it suitable for various setups. With a characteristic curve of type C and a leakage current sensitivity rating of type A, this circuit breaker is specifically tailored to meet the demands of modern electrical installations.
Provides robust protection against electrical faults
Designed for both residential and commercial electrical systems
Compact size enhances installation flexibility
CE and RoHS compliant, ensuring environmentally friendly use
Non-delayed tripping characteristic for rapid fault response
Partly surge-proof design for added durability
Optimised for modern requirements with a high switching capacity
Easy to integrate into existing electrical frameworks
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
