Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 300 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 231-517
- Mfr. Part No.:
- 111642 PKPM2-16/2/C/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.35
(exc. VAT)
€413.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.35 |
*price indicative
- RS Stock No.:
- 231-517
- Mfr. Part No.:
- 111642 PKPM2-16/2/C/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, RoHS | |
| Depth | 86mm | |
| Width | 37mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Break Time | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, RoHS | ||
Depth 86mm | ||
Width 37mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Break Time Non-Delayed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PKP62/M2 is a cutting-edge residual-current circuit breaker that seamlessly integrates overcurrent protection into residential and commercial switchgear. Designed with precision and reliability, it addresses the critical need for safety in electrical installations. This device not only protects against earth fault currents but also ensures robust circuit breaker functionality, making it ideal for a variety of applications. Its sleek design and compact size make it easy to install while delivering exceptional performance. With compliance to CE and RoHS standards, this circuit breaker exemplifies Eaton's commitment to safety and sustainability, making it a preferred choice for discerning customers.
Combines protective features for both earth faults and overcurrent
Compact dimensions for convenient installation in switchgear
CE marked for compliance with European safety standards
RoHS conformity ensures environmentally friendly materials
Rated for 16 A with a tripping characteristic of type C
Suitable for both residential and commercial applications
Offers a degree of protection rated at IP20
Designed for easy integration with modular systems
Partly surge-proof construction for enhanced durability
Optimised for ambient temperature ranges from -25 °C to 40 °C
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
