Eaton xEffect Series Residual Current Circuit Breaker, 16A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 246-778
- Mfr. Part No.:
- 187437 FRCMM-16/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€447.25
(exc. VAT)
€550.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.25 |
*price indicative
- RS Stock No.:
- 246-778
- Mfr. Part No.:
- 187437 FRCMM-16/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240 | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240 | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker represents the pinnacle of reliability and safety in electrical installations. Designed for industrial and advanced commercial applications, it effectively safeguards against electrical faults, ensuring peace of mind in operations. With its four-pole configuration and sensitivity to leakage currents, this device is engineered to provide optimal protection where its needed most. Its robust design and adaptability make it a versatile choice for a range of environments, while its compact dimensions allow for easy integration into existing systems. The product boasts impressive technical specifications, such as high fault current ratings and rapid tripping times, reinforcing its status as a trusted solution in critical settings. Experience enhanced operational safety with a device that meets rigorous compliance standards and operates efficiently under various conditions.
Delivers reliable protection in commercial and industrial settings
Compact design allows for seamless installation in confined spaces
Offers rapid tripping time for quick response to electrical faults
Meets stringent compliance certifications for utmost safety assurance
Features pulse-current sensitivity for enhanced fault detection
Suitable for a wide range of operational voltages
Constructed with high-quality materials to withstand environmental challenges
Incorporates dual terminals for flexible wiring options
Enables easy maintenance with accessible design and indicators
Supports a diverse array of conductor cross-sections for versatility
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
