Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 248-945
- Mfr. Part No.:
- 187438 FRCMM-25/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€380.38
(exc. VAT)
€467.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.38 |
*price indicative
- RS Stock No.:
- 248-945
- Mfr. Part No.:
- 187438 FRCMM-25/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | EN45545-2, IEC/EN 61008, IEC/EN 60715, IEC/EN 62423, IEC 61373 | |
| Height | 80mm | |
| Width | 70mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals EN45545-2, IEC/EN 61008, IEC/EN 60715, IEC/EN 62423, IEC 61373 | ||
Height 80mm | ||
Width 70mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a highly efficient residual current circuit breaker designed for advanced commercial and industrial applications. With a robust construction, this device offers unparalleled protection against electrical faults by quickly disconnecting in the event of a leakage current. Tailored for versatility, it accommodates a wide range of operational scenarios, ensuring compliance with stringent electrical safety standards. Its compact size and user-friendly mounting options make installation seamless in various setups. This RCCB combines reliability with innovation, delivering peace of mind for system integrators and end-users alike. Whether you are safeguarding industrial machinery or enhancing commercial electrical frameworks, this device stands as a pillar of safety and performance.
Pulse-current sensitivity enhances protection against transient currents
Selective switch-off feature provides added safety in complex installations
Compact dimensions facilitate easy integration into existing systems
Twin-purpose terminals enable versatile conductor connections
IP20 degree of protection ensures safety against accidental contact
Durable design verifies thermal stability under normal operation
Adaptable mounting method accommodates various installation positions
Mechanical endurance rated for 20,000 operations promotes long product life
Quick attachment with multiple latch positions ensures reliable installation
Wide temperature operating range supports diverse environmental conditions
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
