Eaton xEffect Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 248-931
- Mfr. Part No.:
- 187366 FRCMM-25/2/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€349.73
(exc. VAT)
€430.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.73 |
*price indicative
- RS Stock No.:
- 248-931
- Mfr. Part No.:
- 187366 FRCMM-25/2/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Width | 35mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Width 35mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a sophisticated residual current circuit breaker designed to enhance electrical safety across various applications. With an operational current of 25A, this device stands out for its reliability and precision, equipped with advanced features to ensure maximum protection from electrical faults. The RCCB offers dual-pole functionality and meets several international standards, ensuring compliance in industrial and commercial settings. Its compact design, measuring just 80 mm in length and 35 mm in width, makes it suitable for installation in tight spaces. The device operates effectively within an ambient temperature range from -25 °C to 40 °C, providing versatility in diverse environments. Additionally, the residual current protection is rated at 30 mA, making it ideal for sensitive applications where safety is paramount.
Designed for enhanced electrical safety and protection
Compact dimensions allow for easy installation in limited spaces
Advanced compliance with multiple international standards
Two-pole configuration suitable for various applications
Robust operating range supports diverse ambient conditions
Dependable fault current ratings contribute to operational integrity
Quick attachment features simplify DIN rail mounting
User-friendly design aids in straightforward maintenance and inspection
Lifespan of up to 4000 electrical operations underlines durability
Variety of terminal capacities accommodates different wire sizes
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
