Eaton xEffect Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 242-939
- Mfr. Part No.:
- 187378 FRCMM-25/2/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€284.22
(exc. VAT)
€349.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.22 |
*price indicative
- RS Stock No.:
- 242-939
- Mfr. Part No.:
- 187378 FRCMM-25/2/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN45545-2, IEC/EN 62423, IEC 61373, IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN45545-2, IEC/EN 62423, IEC 61373, IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F Residual Current Circuit Breaker (RCCB) is engineered to deliver exceptional safety and reliability in various applications. With a robust design, it provides effective protection against electrical faults, ensuring both safeguarding people and equipment. The product features a two-pole configuration, designed for operation at 240V AC, perfectly suitable for industrial and advanced commercial environments. Its impressive fault current ratings and quick tripping response promote operational efficiency while enhancing safety through compliance with multiple industry certifications. The device boasts a lightweight yet durable build, designed to maintain performance even under high environmental stresses, making it an ideal choice for critical applications demanding utmost reliability.
Designed for industrial and advanced commercial use
Incorporates advanced pulse-current sensitivity for maximum protection
Supports a wide voltage range to accommodate diverse applications
Ensures optimal thermal performance with a dynamic heat dissipation system
Features dual-purpose terminals catering to various conductor sizes
Built to withstand extreme environmental conditions with specified temperature ratings
Offers a robust design verified against IEC/EN standards for enhanced safety
Easy mounting on DIN rails simplifies installation and maintenance
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 300 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
