Siemens 5SM28 Series Residual Current Circuit Breaker, 40A, 2-Pole, 1 A, Type A 230V ac
- RS Stock No.:
- 328-318
- Mfr. Part No.:
- 5SM2822-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€209.50
(exc. VAT)
€257.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €209.50 |
*price indicative
- RS Stock No.:
- 328-318
- Mfr. Part No.:
- 5SM2822-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM28 | |
| Trip Sensitivity | 1A | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, CCC, EAC, CE, UKCA | |
| Depth | 70mm | |
| Width | 71mm | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM28 | ||
Trip Sensitivity 1A | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals VDE, CCC, EAC, CE, UKCA | ||
Depth 70mm | ||
Width 71mm | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A Selective RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.
40A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 71 x 70 x 70 mm
tripping fault current of 1000 mA
2 poles
Related links
- Siemens 5SM28 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM28 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM28 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM28 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Eaton PDIM Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 2-Pole Type S 415V ac
