Siemens 5SM28 Series Residual Current Circuit Breaker, 63A, 2-Pole, 1 A, Type A 230V ac

Subtotal (1 unit)*

€556.73

(exc. VAT)

€684.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€556.73

*price indicative

RS Stock No.:
328-425
Mfr. Part No.:
5SM2825-8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

SENTRON

Series

5SM28

Trip Sensitivity

1A

Tripping Characteristics

Type A

Standards/Approvals

EAC, VDE, CCC, UKCA, CE

Terminal Type

Screw

Depth

70mm

Width

71mm

Rated AC Voltage

230V ac

COO (Country of Origin):
RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A Selective RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.

63A Operational current

460V Supply Voltage

IP20 protection

Dimensions are 71 x 70 x 70 mm

tripping fault current of 1000 mA

2 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy