Siemens 5SM34 Series Residual Current Circuit Breaker, 100A, 2-Pole, 100 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 328-488
- Mfr. Part No.:
- 5SM3418-6KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€611.87
(exc. VAT)
€752.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.87 |
*price indicative
- RS Stock No.:
- 328-488
- Mfr. Part No.:
- 5SM3418-6KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | 5SM34 | |
| Range | SENTRON | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, EAC, VDE | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 36mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series 5SM34 | ||
Range SENTRON | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, EAC, VDE | ||
Terminal Type Screw | ||
Height 90mm | ||
Depth 70mm | ||
Width 36mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 100 mA
Type A
IP20 protection
Rated current 100A
Related links
- Siemens 5SM34 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.1 A 230
