Siemens 5SM34 Series Residual Current Circuit Breaker, 124A, 2-Pole, 100 mA, Type A, 1 kA 230V ac
- RS Stock No.:
- 328-427
- Mfr. Part No.:
- 5SM3415-6KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€885.43
(exc. VAT)
€1,089.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €885.43 |
*price indicative
- RS Stock No.:
- 328-427
- Mfr. Part No.:
- 5SM3415-6KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 124A | |
| Number of Poles | 2 | |
| Series | 5SM34 | |
| Range | SENTRON | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | VDE, CE, EAC | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 36mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 124A | ||
Number of Poles 2 | ||
Series 5SM34 | ||
Range SENTRON | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals VDE, CE, EAC | ||
Terminal Type Screw | ||
Height 90mm | ||
Depth 70mm | ||
Width 36mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
120A Operational current
100V Supply Voltage
IP20 protection
Dimensions are 90 x 36 x 70 mm
tripping fault current of 100 mA
2 poles
Related links
- Siemens 5SM34 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SV4417 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
