Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B-SI, 1.5 kA 400V ac
- RS Stock No.:
- 335-137
- Mfr. Part No.:
- A9Z65463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,744.11
(exc. VAT)
€2,145.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,744.11 |
*price indicative
- RS Stock No.:
- 335-137
- Mfr. Part No.:
- A9Z65463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | A9Z | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423, EN 61008-2-1, IEC 61008-2-1 | |
| Terminal Type | Double Clamp Terminal | |
| Height | 88mm | |
| Depth | 79mm | |
| Width | 72mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | B-SI | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range A9Z | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423, EN 61008-2-1, IEC 61008-2-1 | ||
Terminal Type Double Clamp Terminal | ||
Height 88mm | ||
Depth 79mm | ||
Width 72mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type B-SI | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID is a modular and reliable residual current circuit breaker. It is a 4P circuit breaker with 63A In rated current, 300mA earth leakage sensitivity and B-SI type protection class. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face.
Protection of persons against electric shock by indirect contact
spring terminals significantly reduce wiring time
Easy to install with unified terminal design and wiring indication
Earth fault indication by a red mechanical indicator in front face
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
