Schneider Electric IKQ Series Residual Current Device, 63A, 4-Pole, 300 mA, 6 kA 230V ac

Subtotal (1 unit)*

€208.38

(exc. VAT)

€256.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.38

*price indicative

RS Stock No.:
339-649
Mfr. Part No.:
SED63102
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

IKQ

Trip Sensitivity

300mA

Mount Type

DIN Rail

Standards/Approvals

BS EN 61008

Terminal Type

Tunnel

Height

81mm

Depth

75mm

Width

36mm

Breaking Capacity

6kA

Reset Actuator Type

Toggle

Rated AC Voltage

230V ac

COO (Country of Origin):
CN
The Schneider Electric iKQ RCD is a residual current circuit breaker engineered for AC networks, ensuring compliance with BS EN 61008 standards for reliable protection and safety. It features a trip indicator for operational monitoring and supports DIN rail mounting for streamlined installation. With a rated operational voltage and an insulation voltage, it is built to handle demanding electrical setups.

2P Pole configuration

Rated current 63 A

Earth leakage sensitivity 100 mA

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy