Schneider Electric IKQ Series Residual Current Device, 25A, 4-Pole, 30 mA, 6 kA 400V ac
- RS Stock No.:
- 339-839
- Mfr. Part No.:
- SED25034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€240.43
(exc. VAT)
€295.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.43 |
*price indicative
- RS Stock No.:
- 339-839
- Mfr. Part No.:
- SED25034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | IKQ | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | BS EN 61008, RoHS Status: Exempt | |
| Terminal Type | Tunnel | |
| Width | 72mm | |
| Depth | 75mm | |
| Height | 81mm | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series IKQ | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Standards/Approvals BS EN 61008, RoHS Status: Exempt | ||
Terminal Type Tunnel | ||
Width 72mm | ||
Depth 75mm | ||
Height 81mm | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
The Schneider Electric iKQ RCD is a residual current circuit breaker engineered for AC networks, ensuring compliance with BS EN 61008 standards for reliable protection and safety. It features a trip indicator for operational monitoring and supports DIN rail mounting for streamlined installation. With a rated operational voltage and an insulation voltage, it is built to handle demanding electrical setups.
4P Pole configuration
Rated current 25 A
Earth leakage sensitivity 30 mA
IP20 protection
Related links
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
- Schneider Electric IKQ Series Residual Current Device 2-Pole 6 kA 230V ac
