Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Instantaneous, 630 A 230V ac
- RS Stock No.:
- 357-881
- Mfr. Part No.:
- A9CR4263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€901.87
(exc. VAT)
€1,109.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €901.87 |
*price indicative
- RS Stock No.:
- 357-881
- Mfr. Part No.:
- A9CR4263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 REDs | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | RoHS, EN 50557 | |
| Depth | 82mm | |
| Width | 54mm | |
| Height | 106mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 REDs | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals RoHS, EN 50557 | ||
Depth 82mm | ||
Width 54mm | ||
Height 106mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PT
The Schneider Electric Residual Current Circuit Breaker, with the device short name REDs, is designed to provide recloser protection. It is typically located in the outgoer section of the system, ensuring protection for downstream circuits. The device operates at a network frequency of 50 Hz, effectively detecting and responding to any residual current faults, enhancing safety and preventing electrical hazards in the system.
Mechanical durability is of 4000 cycles
EN 50557 certified
IP20 rated
RoHS compliant
Related links
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 Reds Series Residual Current Circuit Breaker 4-Pole Type A, 630 A
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
