Schneider Electric Acti9 Reds Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 630 A
- RS Stock No.:
- 247-1643
- Mfr. Part No.:
- 18266
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€766.04
(exc. VAT)
€942.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €766.04 |
*price indicative
- RS Stock No.:
- 247-1643
- Mfr. Part No.:
- 18266
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | Acti9 Reds | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN 61008, IEC 61008 | |
| Width | 125mm | |
| Depth | 79.5mm | |
| Height | 98mm | |
| Breaking Capacity | 630A | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series Acti9 Reds | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN 61008, IEC 61008 | ||
Width 125mm | ||
Depth 79.5mm | ||
Height 98mm | ||
Breaking Capacity 630A | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti-9 RCD residual current circuit breaker is an easy-to-install and efficient range of devices, suitable for both commercial and residential buildings to provide optimum protection against electrocution, fire, and earth fault.
Protection type recloser
Poles description 4P
Neutral position left
Network frequency 50 Hz
Rated operational voltage 400 V AC 50 Hz phase to neutral
Mounting support 35 mm symmetrical DIN rail
9 mm pitches 14
Height 98 mm
Width 125 mm
Depth 79.5 mm
Related links
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
