Eaton PXF-A Series Residual Current Circuit Breaker, 16A, 2-Pole, 10 mA, Type A, 500 A 230V ac

Subtotal (1 unit)*

€112.68

(exc. VAT)

€138.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.68

*price indicative

RS Stock No.:
490-030
Mfr. Part No.:
236726 PXF-16/2/001-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

2

Range

PXF

Series

PXF-A

Trip Sensitivity

10mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

RoHS, IEC/EN 61008

Terminal Type

Quick Connect

Width

35mm

Height

80mm

Depth

45mm

Breaking Capacity

500A

Reset Actuator Type

Lever

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Application

Commercial, Residential

Rated AC Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
RS

Eaton Type A RCD Switch, 2 Pole, 10mA Trip Sensitivity - PXF-A Series - 236726 PXF-16/2/001-A


Choose this RCD switch from Eaton to protect your electrical systems against current leakage. It stops machinery from becoming dangerous by breaking the circuit if it detects too much residual current. With a trip sensitivity of 10mA, the switch quickly shuts down its circuit and eliminates the risk of electric shocks. The unit has two poles to monitor two circuits at once, letting you protect connected processes with a single component. Built-in latches make it easy to securely install the device onto your DIN rail.

Features & Benefits


• Withstands short-circuit currents up to 10kA so keeps working even through electrical surges

• Operational current rating of 16A makes it ideal for residential and commercial applications

• IP20 rating indicates that the component is touch-proof and protected against tools and wires over 12mm

• Type A tripping characteristic makes it suitable for use with AC and pulsating DC supplies, for versatility

What's the difference between an RCD and an MCB?


An MCB is a small circuit breaker that protects your electrical system against overload currents and short-circuits. RCDs like this component keep your system safe against residual current and leakage. For maximum safety, it's recommended you install both.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy