Eaton PXF-A Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 490-040
- Mfr. Part No.:
- 236730 PXF-16/2/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.68
(exc. VAT)
€138.60
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.68 |
*price indicative
- RS Stock No.:
- 490-040
- Mfr. Part No.:
- 236730 PXF-16/2/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Range | PXF | |
| Series | PXF-A | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Depth | 45mm | |
| Height | 80mm | |
| Width | 45mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Application | Residential, Commercial | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Range PXF | ||
Series PXF-A | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Quick Connect | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Depth 45mm | ||
Height 80mm | ||
Width 45mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Application Residential, Commercial | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Eaton Type A RCD Switch, 1P+N, 30mA Trip Sensitivity - PXF-A Series - 236730PXF-16/2/003-A
Shut down your circuit before residual current becomes hazardous with this RCD switch from Eaton. It has a 30mA trip sensitivity and it immediately breaks the circuit when this level is exceeded to avoid the risk of electrical hazards. The versatile device's type A tripping characteristic means it works with AC and pulsating DC power supplies. Featuring both a protective and a neutral pole, the unit monitors the live and neutral wires to ensure maximum protection.
Features & Benefits
• Current rating of 16A suits many residential and commercial applications
• Touch-proof unit has an IP20 rating, indicating protection against tools and wires over 12mm
• Tolerates impulse voltages up to 4kV to handle electrical surges
• Easily mounts onto a DIN rail using built-in latches for quick and secure installation
What's a residual current and why is it dangerous?
Residual current is the difference between the current entering your electrical system and the current leaving it. If there's a fault with your power supply or device and current is held in a circuit even after it's switched off, it can pose a risk of electric shock to operators.
Approvals
DIN VDE 0664 part 10
Standards
IEC / EN 61008
Related links
- Eaton PXF-A Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type AC, 4.5 kA 240V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 6 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 5 kA 230V ac
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 3 kA 230V ac
- Schneider Electric QO116C10RCB Series Residual Current Circuit Breaker 1-Pole Type C, 10 kA 240V
