Eaton PXF-A Series Residual Current Circuit Breaker, 40A, 3+N-Pole, 30 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 490-466
- Distrelec Article No.:
- 304-21-880
- Mfr. Part No.:
- 236776 PXF-40/4/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.18
(exc. VAT)
€65.41
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.18 |
*price indicative
- RS Stock No.:
- 490-466
- Distrelec Article No.:
- 304-21-880
- Mfr. Part No.:
- 236776 PXF-40/4/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Range | PXF | |
| Series | PXF-A | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Terminal Type | Quick Connect | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Application | Residential, Commercial | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Range PXF | ||
Series PXF-A | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Terminal Type Quick Connect | ||
Width 70mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Application Residential, Commercial | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton RCCB, DIN Rail Mounting, 40A Current Rating - PXF-A Series - 236776 PXF-40/4/003-A
Put a stop to electrical hazards in your circuit using this RCCB from Eaton. It cuts power to your equipment when it senses an earth leakage, helping to minimise the risk of shock and machine damage. The unit is a cinch to mount, as you can simply clip it onto your DIN rail without the need for any tools. Thanks to its compact dimensions of 45 (L) x 70 (W) x 80mm (H), it's a sure fit for crowded rails. You can use an RCCB like this one to protect medical devices and lighting fixtures.
Features & Benefits
• Front-facing toggle switch for convenient resetting
• Current rating of 40A for safe use with heavy-duty equipment
• Integrated test button for quick troubleshooting
• Performs reliably at temperatures between -25°C and +60°C for use in harsh environments
• Rated impulse withstand voltage of 4kV means it's protected against powerful spikes
How durable is this RCCB?
It has a mechanical lifespan of at least 20,000 operations and an electrical lifespan of at least 4000 operations, so it can withstand long-term use.
Related links
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A 230V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 415
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
