Eaton PXF Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 10 kA 400V ac
- RS Stock No.:
- 203-9039
- Mfr. Part No.:
- 300299 PXF-40/4/003-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€597.01
(exc. VAT)
€734.32
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €597.01 |
*price indicative
- RS Stock No.:
- 203-9039
- Mfr. Part No.:
- 300299 PXF-40/4/003-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | PXF | |
| Series | PXF | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 80mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range PXF | ||
Series PXF | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 80mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- CZ
Eaton 4-Pole Residual Current Circuit Breaker, 30mA Trip Sensitivity, 40A Current Rating - PXF Series - 300299PXF-40/4/003-B
Features & Benefits
• 30mA trip sensitivity for quick reaction to fault currents
• Mechanical service life of 20,000 operating cycles for long-term performance
• DIN rail mounting style for a quick and simple tool-free installation
What's the IP rating of this circuit breaker?
This circuit breaker has an IP54 rating, which means it can withstand some degree of dust, as well as water splashes from all directions.
Note
Eaton formerly known as Moeller
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
