Hager BC Series Residual Current Circuit Breaker, 25A, 2-Pole, 10 mA, Type AC
- RS Stock No.:
- 597-890
- Mfr. Part No.:
- BC226
- Manufacturer:
- Hager
Subtotal (1 unit)*
€457.36
(exc. VAT)
€562.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.36 |
*price indicative
- RS Stock No.:
- 597-890
- Mfr. Part No.:
- BC226
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | BC | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series BC | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 25A and a differential sensitivity of 10mA, ensuring enhanced safety against leakage currents. This add-on block is Type AC, meaning it is suitable for detecting standard alternating current leakage faults.
No of modules 2
No of poles 2
Compact modular design
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type AC, 25 A
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type A
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
