Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 2-Pole, 10 mA, Type A-SI, 1.5 kA
- RS Stock No.:
- 585-481
- Mfr. Part No.:
- A9R30225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€452.05
(exc. VAT)
€556.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.05 |
*price indicative
- RS Stock No.:
- 585-481
- Mfr. Part No.:
- A9R30225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | Acti9 iID | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Depth | 73.5mm | |
| Width | 36mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series Acti9 iID | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Depth 73.5mm | ||
Width 36mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker (RCCB) offers reliable safety by protecting against earth-leakage currents and ensuring enhanced operational security. It provides dependable earth-leakage protection in residential, commercial, and industrial setups.
IP20 and IP40 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1.5 kA 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
