Hager BD Series Residual Current Circuit Breaker, 25A, 3-Pole, 30 mA, Type AC
- RS Stock No.:
- 597-894
- Mfr. Part No.:
- BD326
- Manufacturer:
- Hager
Subtotal (1 unit)*
€361.04
(exc. VAT)
€444.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.04 |
*price indicative
- RS Stock No.:
- 597-894
- Mfr. Part No.:
- BD326
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | No | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals No | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager Add-on block designed for earth leakage protection in electrical circuits. It features a rated operational voltage of 400V AC, a rated current of 25A, and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. This add-on block is Type AC tripping.
No of modules 2
No of poles 3
Compact modular design
Related links
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 63 A
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 40 A
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
