Hager BD Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 63 A 400V ac
- RS Stock No.:
- 602-053
- Mfr. Part No.:
- BD446
- Manufacturer:
- Hager
Subtotal (1 unit)*
€374.15
(exc. VAT)
€460.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.15 |
*price indicative
- RS Stock No.:
- 602-053
- Mfr. Part No.:
- BD446
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | BD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | REACH, RoHS | |
| Width | 35mm | |
| Height | 7mm | |
| Depth | 92mm | |
| Breaking Capacity | 63A | |
| Application | Tertiary Installations | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series BD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals REACH, RoHS | ||
Width 35mm | ||
Height 7mm | ||
Depth 92mm | ||
Breaking Capacity 63A | ||
Application Tertiary Installations | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 40 A
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC, 63 A
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
